There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RPMH24-1.5-CT
26 V DC
60 V DC
24 V
1.5 A
1.5 A
92 %
36 W
SMD
Adjustable voltage output
-40 °C
+100 °C
(L x W x H) 12.19 x 12.19 x 3.75 mm
3.75 mm
12.19 mm
12.19 mm
Yes
28 V
15 V
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887425 RECOM RPMH24-1.5-CT DC/DC converter 24 V 1.5 A 36 W Content 1 pc(s)
User & Safety Instructions 2887425 RECOM RPMH24-1.5-CT DC/DC converter 24 V 1.5 A 36 W Content 1 pc(s)
Warranty Terms 2887425 RECOM RPMH24-1.5-CT DC/DC converter 24 V 1.5 A 36 W Content 1 pc(s)