There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RPMH5.0-1.5-CT
7 V DC
60 V DC
5 V
1.5 A
1.5 A
80 %
7.5 W
SMD
Adjustable voltage output
-40 °C
+100 °C
(L x W x H) 12.19 x 12.19 x 3.75 mm
3.75 mm
12.19 mm
12.19 mm
Yes
5.5 V
4 V
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887427 RECOM RPMH5.0-1.5-CT DC/DC converter 5 V 1.5 A 7.5 W Content 1 pc(s)
User & Safety Instructions 2887427 RECOM RPMH5.0-1.5-CT DC/DC converter 5 V 1.5 A 7.5 W Content 1 pc(s)
Warranty Terms 2887427 RECOM RPMH5.0-1.5-CT DC/DC converter 5 V 1.5 A 7.5 W Content 1 pc(s)