There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RPX-1.5-CT
4 V DC
36 V DC
5 V
1.5 A
1.5 A
87 %
36 W
SMD
Adjustable voltage output
-40 °C
+97 °C
(L x W x H) 3 x 5 x 1.60 mm
1.60 mm
3 mm
5 mm
Yes
24 V
0.8 V
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887431 RECOM RPX-1.5-CT DC/DC converter 5 V 1.5 A 36 W Content 1 pc(s)
User & Safety Instructions 2887431 RECOM RPX-1.5-CT DC/DC converter 5 V 1.5 A 36 W Content 1 pc(s)
Warranty Terms 2887431 RECOM RPX-1.5-CT DC/DC converter 5 V 1.5 A 36 W Content 1 pc(s)