
Highlights & Details
RECOM RPZ-3.0A-CT DC/DC switching regulator 3A
Our service for you
Technical specifications
- Type
RPZ-3.0A-CT
- Product type
Voltage regulator - DC/DC voltage regulator
- Manufacturer
RECOM
- Input voltage (max.)
6.0 V DC
- Output voltage (min.)
0.6 V
- Power output
3 A
- Input voltage (min.)
2.75 V DC
- Output voltage (max.)
5.375 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+75 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3313871 RECOM RPZ-3.0A-CT Voltage regulator - DC/DC voltage regulator 3 A
User & Safety Instructions
User & Safety Instructions 3313871 RECOM RPZ-3.0A-CT Voltage regulator - DC/DC voltage regulator 3 A
Warranty Terms
Warranty Terms 3313871 RECOM RPZ-3.0A-CT Voltage regulator - DC/DC voltage regulator 3 A





