
Highlights & Details
RECOM RPZ-6.0-CT DC/DC switch regulator 6A
Our service for you
Technical specifications
- Type
RPZ-6.0-CT
- Product type
Voltage regulator - DC/DC voltage regulator
- Manufacturer
RECOM
- Input voltage (max.)
7 V DC
- Output voltage (min.)
0.6 V
- Power output
6 A
- Input voltage (min.)
2.75 V DC
- Output voltage (max.)
5.375 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+78 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3313872 RECOM RPZ-6.0-CT Voltage regulator - DC/DC voltage regulator 6 A
User & Safety Instructions
User & Safety Instructions 3313872 RECOM RPZ-6.0-CT Voltage regulator - DC/DC voltage regulator 6 A
Warranty Terms
Warranty Terms 3313872 RECOM RPZ-6.0-CT Voltage regulator - DC/DC voltage regulator 6 A





