
Number
Technical specifications
- Product type
DC/DC converter (print)
- Type
RS-0515D
- Min. input voltage
4.5 V
- Input voltage (max.)
9 V
- No. of outputs
2 x
- Output voltages
15
2 W
- Insulation voltage
1000 V
- Enclosure
SIP 8
- Dim
(L x W x H) 21.8 x 9.2 x 11.1 mm
- Height
11.1 mm
- Length
21.8 mm
- Width
9.2 mm
- RoHS-compliant
Yes
- Output voltage (max.)
15 V
- Output voltage (min.)
15 V
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2330559 RECOM RS-0515D DC/DC converter (print) 15 2 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2330559 RECOM RS-0515D DC/DC converter (print) 15 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330559 RECOM RS-0515D DC/DC converter (print) 15 2 W No. of outputs: 2 x Content 1 pc(s)










