
Number
Technical specifications
- Operating temperature range: (without derating) -40 to +85 °C
- Residual ripple: (20 MHz bandwidth) 50 mVpp
- Product type
DC/DC converter (print)
- Type
RS-243.3S
- Nominal voltage
24 V DC
- Min. input voltage
18 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
- Output voltages
3.3 V DC
- Max. output current
600 mA
- Output current (max.) - rounded
600 mA
- Efficiency (max.)
70 %
2 W
- Insulation voltage
1000 V DC
- Enclosure
DIP 8
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 21.8 x 9.2 x 11.1 mm
- Height
11.1 mm
- Length
21.8 mm
- Width
9.2 mm
- Content
1 pc(s)
- Type
SIP 8
2 W
- Accuracy
0.5 %
- Insulation voltage
1000 V DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 676241 RECOM RS-243.3S DC/DC converter (print) 24 V DC 3.3 V DC 600 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 676241 RECOM RS-243.3S DC/DC converter (print) 24 V DC 3.3 V DC 600 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 676241 RECOM RS-243.3S DC/DC converter (print) 24 V DC 3.3 V DC 600 mA 2 W No. of outputs: 1 x Content 1 pc(s)

