
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
RS3-0509S
- Min. input voltage
4.5 V
- Input voltage (max.)
9 V
- No. of outputs
1 x
- Output voltages
9
- Max. output current
333 mA
- Output current (max.) - rounded
333 mA
3 W
- Insulation voltage
1000 V
- Enclosure
SIP 8
- Dim
(L x W x H) 21.8 x 9.2 x 11.1 mm
- Height
11.1 mm
- Length
21.8 mm
- Width
9.2 mm
- RoHS-compliant
Yes
- Output voltage (max.)
9 V
- Output voltage (min.)
9 V
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2330582 RECOM RS3-0509S DC/DC converter (print) 9 333 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330582 RECOM RS3-0509S DC/DC converter (print) 9 333 mA 3 W No. of outputs: 1 x Content 1 pc(s)










