There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RS3-0512D
4.5 V DC
9 V DC
2 x
-12 V
12 V
-0.125 A
83 %
3 W
1.000 V
THT
-40 °C
+71 °C
(L x W x H) 21.80 x 9.20 x 11.10 mm
11.10 mm
21.80 mm
9.20 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887353 RECOM RS3-0512D DC/DC converter -12 V, 12 V -0.125 A 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2887353 RECOM RS3-0512D DC/DC converter -12 V, 12 V -0.125 A 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2887353 RECOM RS3-0512D DC/DC converter -12 V, 12 V -0.125 A 3 W No. of outputs: 2 x Content 1 pc(s)