
Technical specifications
- Product type
DC/DC converter (print)
- Type
RS3K-2424DZ/H3
- Nominal voltage
24 V
- Min. input voltage
9 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
2 x
- Output voltages
24 V
- Max. output current
0.063 A
- Output current (max.) - rounded
63 mA
- Efficiency (max.)
83 %
3 W
- Insulation voltage
3000 V
- Enclosure
SIP 8
- Connection
THT
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+105 °C
- Dim
(L x W x H) 21.8 x 9.2 x 11.1 mm
- Height
11.1 mm
- Length
21.8 mm
- Width
9.2 mm
- RoHS-compliant
Yes
- Weight
4.7 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3313879 RECOM RS3K-2424DZ/H3 DC/DC converter (print) 24 V 24 V 0.063 A 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3313879 RECOM RS3K-2424DZ/H3 DC/DC converter (print) 24 V 24 V 0.063 A 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 3313879 RECOM RS3K-2424DZ/H3 DC/DC converter (print) 24 V 24 V 0.063 A 3 W No. of outputs: 2 x Content 1 pc(s)

