There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RS6-0512D
4.5 V DC
9 V DC
2 x
-12 V
12 V
-0.25 A
87 %
6 W
2.000 V
THT
Adjustable voltage output
-40 °C
+75 °C
(L x W x H) 21.80 x 9.20 x 11.10 mm
11.10 mm
21.80 mm
9.20 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887380 RECOM RS6-0512D DC/DC converter -12 V, 12 V -0.25 A 6 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2887380 RECOM RS6-0512D DC/DC converter -12 V, 12 V -0.25 A 6 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2887380 RECOM RS6-0512D DC/DC converter -12 V, 12 V -0.25 A 6 W No. of outputs: 2 x Content 1 pc(s)