There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RS6-1212S
9 V DC
18 V DC
1 x
12 V
0.5 A
500 mA
87 %
6 W
2.000 V
THT
Adjustable voltage output
-40 °C
+75 °C
(L x W x H) 21.80 x 9.20 x 11.10 mm
11.10 mm
21.80 mm
9.20 mm
Yes
13.2 V
11.04 V
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887382 RECOM RS6-1212S DC/DC converter 12 V 0.5 A 6 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887382 RECOM RS6-1212S DC/DC converter 12 V 0.5 A 6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887382 RECOM RS6-1212S DC/DC converter 12 V 0.5 A 6 W No. of outputs: 1 x Content 1 pc(s)