There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RSH2-2412S/H3
24 V
18 V DC
36 V DC
1 x
12 V
0.167 A
167 mA
82 %
2 W
3.000 V
SMD
-40 °C
+100 °C
(L x W x H) 18.90 x 17.20 x 8.70 mm
8.70 mm
18.90 mm
17.20 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887333 RECOM RSH2-2412S/H3 DC/DC converter 24 V 12 V 0.167 A 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887333 RECOM RSH2-2412S/H3 DC/DC converter 24 V 12 V 0.167 A 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887333 RECOM RSH2-2412S/H3 DC/DC converter 24 V 12 V 0.167 A 2 W No. of outputs: 1 x Content 1 pc(s)