There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RSH3-2412D/H2
24 V
18 V DC
36 V DC
2 x
-12 V
12 V
-0.125 A
83 %
3 W
2.000 V
SMD
-40 °C
+100 °C
(L x W x H) 18.90 x 17.20 x 8.70 mm
8.70 mm
18.90 mm
17.20 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887351 RECOM RSH3-2412D/H2 DC/DC converter 24 V -12 V, 12 V -0.125 A 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2887351 RECOM RSH3-2412D/H2 DC/DC converter 24 V -12 V, 12 V -0.125 A 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2887351 RECOM RSH3-2412D/H2 DC/DC converter 24 V -12 V, 12 V -0.125 A 3 W No. of outputs: 2 x Content 1 pc(s)