
Number
Technical specifications
- Accuracy 2 %
- Product type
DC/DC converter (print)
- Type
RSO-2415DZ/H3
- Nominal voltage
24 V DC
- Min. input voltage
9 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
2 x
- Output voltages
15 V DC
-15 V DC
- Max. output current
33 mA
- Output current (max.) - rounded
33 mA
- Efficiency (max.)
78 %
1 W
- Insulation voltage
3000 V DC
- Enclosure
SIP 8
- Connection
Solder pins
- Dim
(L x W x H) 21.8 x 9.2 x 11.1 mm
- Height
11.1 mm
- Length
21.8 mm
- Width
9.2 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 676253 RECOM RSO-2415DZ/H3 DC/DC converter (print) 24 V DC 15 V DC, -15 V DC 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 676253 RECOM RSO-2415DZ/H3 DC/DC converter (print) 24 V DC 15 V DC, -15 V DC 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 676253 RECOM RSO-2415DZ/H3 DC/DC converter (print) 24 V DC 15 V DC, -15 V DC 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)

