There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RSOE-1205SZ/H2
4.5 V DC
18 V DC
1 x
5 V
0.2 A
200 mA
79 %
1 W
2.000 V
THT
-40 °C
+75 °C
(L x W x H) 21.80 x 9.20 x 11.10 mm
11.10 mm
21.80 mm
9.20 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887329 RECOM RSOE-1205SZ/H2 DC/DC converter 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887329 RECOM RSOE-1205SZ/H2 DC/DC converter 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887329 RECOM RSOE-1205SZ/H2 DC/DC converter 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)