Filaflex 60A TPU filament is the softest and most elastic filament in the Filaflex series and achieves an impressive Shore hardness of 60A and a groundbreaking stretch in break of 950%.
Designed for professional applications, Filaflex 60A offers unmatched flexibility and elasticity, WAS ES Ideal makes for advanced 3D printing needs. This latest addition to the 'Filaflex' family shares the elasticity and resilience of other Filaflex filaments (70A, 82A and 95A), returns to its original shape without deforming when its elastic limit is not exceeded.
Due to its high elasticity, Filaflex 60A is not compatible with all-metal hotends and is not recommended for Bowden extrusion systems.
However, it provides exceptional adhesion to the hot bed without the need for a heated bed or additional adhesives and is resistant to certain solvents and fuels.
Since it is odorless and safe to skin contact, it is particularly suitable for portable applications, while a correct printer configuration is essential for optimal results.
Key functions
- Unmatched flexibility: Hardness of 60A with 950% elongation at fracture
- Elastic recovery: Returns to the original shape without deformation
- Material Safety: No heated bed or adhesives required
- Resistance to solvents and fuels: Odourless and safe for skin contact
- Compatibility information: Not suitable for all-metal hotends or Bowden type extruders
Professional applications
- Orthopedic deposits: Ideal for the creation of customized orthopedic insoles
- Medical models: Prosthetics, organ models and surgical simulations
- Industrial & automotive parts: Buffers, seals, tires and grippers
- Textiles & accessories: Clothing, fabrics and accessories such as bags and earrings
- Footwear: Perfect for soles, sandals and flexible shoe components
This text is machine translated.