Filaflex 70A Ultra-Soft is an exceptionally elastic TPU filament designed for applications requiring extreme flexibility and durability. With a shore hardness of 70A and the ability to stretch up to 900% before it breaks, this filament offers a silicone-like texture, WAS ES Ideal makes for projects that require ultra-soft, elastic parts with reliable form recovery. The unique properties of Filaflex 70A allow you to return to its original shape without deformation after stretching, offering unsurpassed durability and flexibility.
While it is compatible with most Direct-Drive 3D printers, Filaflex 70A is not recommended for all-metal hotends or Bowden type extruders, as these settings can affect the flow and performance of the filament. The filament is characterized by extraordinary adhesion to the hot bed without the need for a heated bed or adhesives and is resistant to certain solvents and fuels. It is odorless and easy to use, but proper printer configuration remains essential for optimal results.
Key functions
- Ultra-soft flexibility: Hardness of 70A with 900% elongation
- Perfect restoration: Returns to the original form after stretching
- Excellent adhesion: No heated platform or adhesives required
- Chemical resistance: Resistant to solvents and fuels
- Quality assurance: EU produced for first-class results
Professional applications
- Medical solutions: Prosthetics and anatomical training models
- Orthopedic products: Measurement inserts with high elasticity
- Industrial parts: Buffer, seals and flexible components
- Fashion & textiles: Portable articles and flexible accessories
- Shoe design: Ultra-flexible soles and custom-made shoes
This text is machine translated.