The TPU filament Filaflex 95A, 'Medium-Flex' is the perfect flexible filament for beginners in flexible printing. This is a semi-flexible filament compatible with all 3D printers on the market, including Bowden type extruder printers (with hose).
Filaflex 95A 'Medium-Flex' is the most user-friendly TPU filament in the Filaflex range and features a Shore hardness of 95A and a stretch in breakage of up to 500%. As the fixed option in the Filaflex family it offers excellent mechanical properties while maintaining flexibility, WAS makes it the perfect starting point for newcomers to printing with flexible filament. This versatile material returns to its original form after stretching and ensures reliable performance in various applications.
Designed for universal compatibility, the Filaflex 95A works seamlessly with all 3D printers, preserving the characteristics of the Filaflex series. It is characterized by extraordinary adhesion on the hot bed without the need for a heated bed or additional adhesives, and offers resistance to various solvents and fuels. Since it is non-toxic and odorless, this filament is safe for skin contact, WAS ES Ideal makes for prototypes and end applications.
Blue Food Grade color note: This color contains a food grade pigment that can be detected by optical sensors. The TPU base material is identical to the other Filaflex 95A colors – only the pigment is different and allows better traceability in industrial applications.
Key functions
- Universal compatibility: Works with all 3D printers
- Balanced flexibility: 95A shore hardness with 500% stretch
- Excellent adhesion: No heated platform or adhesives required.
- Material Safety: Non-toxic and skin-friendly formulation
- Beginner-friendly: Simplest flexible filament for printing
Professional applications
- Medical solutions: Tailor-made orthopedic insoles and prostheses
- Training Models: Anatomical preparations for surgical simulations
- Industrial parts: Robust buffers, seals and grippers
- Fashion & textiles: Flexible clothing and accessories
- Shoe design: Professional soles and components
This text is machine translated.