The Conductive Filaflex TPU filament is an electrically conductive, flexible filament, Ideal for producing electrically conductive parts or components and for producing portable devices.
Conductive Filaflex TPU is a ground-breaking material in the world of flexible 3D printing, featuring a unique combination of electrical conductivity and flexibility with a precise hardness of 92A Shore. This innovative filament opens up new possibilities for the creation of functional electronic components and portable devices and thus represents a turning point for both prototypes and end-use applications.
With its optimum hardness Conductive Filaflex ensures exceptional compatibility with 90% of the 3D printers available in the market and eliminates the need for specialized hardware. The electrical resistance of the filament can be finely adjusted using printing parameters, WAS ES Ideal is designed for low-current applications where precision and reliability are key. Our technical support is available to help you optimize the print parameters for your specific application needs.
With a focus on ease of use, this filament is designed to print seamlessly without the need for a hardened nozzle and is safe for most printers. We recommend a simple maintenance routine that includes cleaning with PET-G after use to ensure consistent, high-quality prints and extended printer life. This attention to material technology makes Conductive Filaflex a preferred choice for professionals looking for reliable, conductive flexible printing solutions.
Key Features & Benefits
- Dual properties: Electrical conductivity with flexibility
- Wide compatibility: Works with 90% of 3D printers
- Easy Printing: No hardened nozzle required, safe for most printers
- Easy maintenance: Basic cleaning with PET-G after use
Professional applications
- Flexible electronics: Conductive circuits and pressure-sensitive buttons
- Wearable Tech: Direct printing on textiles
- Interactive devices: Arduino keyboards, trackpads, joysticks
- Medical applications: ECG plasters and monitoring equipment
This text is machine translated.