
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electromagnet
- Type
ITS-MSM-0820-24VDC
- Type
not magentic (disconnected)
- Connection
Open end cable
- Cable length
10.00 cm
- Nominal voltage
24 V DC
1.6 W
- Holding force
3 N
- Temperature limit
130 °C
- Weight
20 g
- Time interval setting
100 %
- Thread size
M3
- Length
20 mm
- (Ø)
8 mm
- Dim
(Ø x L) 8 mm x 20 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3384745 RED MAGNETICS Electromagnet not magentic (disconnected) 3 N 24 V DC 1.6 W ITS-MSM-0820-24VDC
User & Safety Instructions
User & Safety Instructions 3384745 RED MAGNETICS Electromagnet not magentic (disconnected) 3 N 24 V DC 1.6 W ITS-MSM-0820-24VDC



