
Number
Highlights & Details
REELY 1:12 EP ALL-TERRAIN VEHICLE RTR
- Alloy car body
- 30-degree climbing angle
- Planetary double-current wave box
- Spray function (smoke effect)
- Front & rear light
Technical specifications
- Product type
Special-purpose vehicle
- Motor type
Brushed
- Model craft type
Crawler
- Scale
1:12
- Drive
Chain drive
- Motor type
390er
- Dim
(L x W x H) 350 x 175 x 150 mm
- Model version
RtR
- Speed (max.)
11 km/h
- Weight
2.5 kg
- Age category
14 years and over
- Features
Incl. battery and charging cable
- Ground clearance
35 mm
- Battery life
20 min
- Frequency
2,4 GHz
- Charging time
180 min
- Model
All Terrain
- Engine type
Electric
- Width
175 mm
- Height
150 mm
- Length
350 mm
- Track width
167 mm
- Required accessories
Transmitter battery
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2588869 Reely All Terrain Brushed 1:12 Special-purpose vehicle Electric Crawler Chain drive RtR 2,4 GHz Incl. battery and chargi
User & Safety Instructions 2588869 Reely All Terrain Brushed 1:12 Special-purpose vehicle Electric Crawler Chain drive RtR 2,4 GHz Incl. battery and chargi
Description
This text is machine translated.
Features
- 2.4G control system
- Forwards, backwards, turn left, turn right
- 360 degree pirouette
- Can climb across 10 cm ditch
- Metal guide wheel bracket
- Bilateral independent suspension
- 3 damping systems on both sides; front wheel automatically adjusts to the track tightness
- 390 motor
- Front light: white LED
- Roof light: White LED
- Brake light: Red LED
- Rear spray light: flashing red/blue LED
- Jamming protection function
- Low voltage protection
- High temperature protection function
- Capable of speeds of up to 11 km/h
- 7.4 V 1200 mAh Li-ion battery
Scope of delivery
- Car
- Remote control
- 7.4 V 1200 mAh battery pack
- USB charger
- Water filling bottle
- Screwdriver
- Manual
- 'Not A Toy' flyer
















