
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.72
€ 15.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
14-day return policy included
Highlights & Details
Belt sprocket
- With cover plate on both sides.
Technical specifications
- Product type
Toothed belt disc
- No. of teeth
30
- Bore Ø
8 mm
- B
22 mm
- b1
14 mm
- D
35 mm
- d
8 mm
- DB
54 mm
- Material
Aluminium
- (Ø)
54 mm
Documents & Downloads
Datasheet
Datasheet 226041 Aluminium Toothed belt disc Reely Bore diameter: 8 mm Diameter: 54 mm No. of teeth: 30
User & Safety Instructions
User & Safety Instructions 226041 Aluminium Toothed belt disc Reely Bore diameter: 8 mm Diameter: 54 mm No. of teeth: 30
Information
Information 226041 Aluminium Toothed belt disc Reely Bore diameter: 8 mm Diameter: 54 mm No. of teeth: 30
Description
Features
- Aluminium
- With cover plate on both sides
- Pitch: 5.08 mm/0.2 Inch (1/5)



