
Number
Highlights & Details
1:10 Electric Crawler FreeMen 2.0 RtR
- 4 CH RC
- Portal Axles
- LED light
- Powerful 550 motor
Technical specifications
- Powerful 550 electric motor
- Portal axles
- LED lighting
- Detailed car body
- Type
Ant Gen4 RC
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Crawler
- Scale
1:10
- Drive
4WD
- Motor type
550 Motor, 21 T
- Dim
(L x W x H) 53 x 24 x 28 cm
- Model version
100% RtR
- Speed (max.)
10 km/h
- Weight
2.45 kg
- Age category
14 years and over
- Features
Incl. batteries and charger
- Ground clearance
80 mm
- Remote control
GEN4
- Frequency
2,4 GHz
- Factory colour
Black (matt)
- Charging time
2 h
- Engine type
Electric
- Width
24 cm
- Height
28 cm
- Length
53 cm
- Wheelbase
313 mm
- Tyre width
45 mm
- Tyre Ø
11.8 cm
- rear
11.8 cm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280968 Reely FreeMen 2.0 Brushed 1:10 RC model car Electric Crawler 4WD 100% RtR 2,4 GHz Incl. batteries and charger Ant Gen4 R
Conformity certificate
Conformity certificate 2280968 Reely FreeMen 2.0 Brushed 1:10 RC model car Electric Crawler 4WD 100% RtR 2,4 GHz Incl. batteries and charger Ant Gen4 R
Spare part list
Spare part list 2280968 Reely FreeMen 2.0 Brushed 1:10 RC model car Electric Crawler 4WD 100% RtR 2,4 GHz Incl. batteries and charger Ant Gen4 R
Description
The Reely freemen 2.0 is an electric crawler with all-wheel drive, with which one can also really accelerate: It is equipped with a powerful 550er-electric motor, which creates top speeds of 10 km/h. Its matt iron-metal body provides for the cool look and the LED lighting brings the RC-car also optically to the rays. The freemen 2.0 is charged within 2 hours and power steering & ESC are waterproof, so that even journeys in the rain or by puddles do not show up any obstacle. Then there's nothing like going on the piste!
Features
- LED lighting
- Detailed car body
- PC car body: iron metal matt
- Sintered and CNC main gear
- CNC main shaft
- Plastic shock absorber, oil-filled
- Powered by 7.2V NiMH
- Waterproof servo & ESC
Scope of delivery
- Crawler truck with decorated body
- RC
- NiMH racing pack
- 4 x AA Alkaline battery
- Charger
- Car manual
- RC manual (CD)
- Charger manual (CD)
Hints
System requirements
- 1 x 7.2V NiMH Battery (included)
4 x AA Alkaline Battery (included)





























