
Highlights & Details
1:6 petrol-driven Carbon Fighter III buggy, 2WD RtR
- 2.6 PS petrol engine
- Improved bevel wheel differential
- Tuning exhaust system
Technical specifications
- Product type
RC model car
- Model craft type
Buggy
- Scale
1:6
- Model version
RtR
- Speed (max.)
80 km/h
- Engine type
Petrol
- Dim
(L x W x H) 800 x 430 x 245 mm
- Age category
14 years and over
- Ground clearance
55 mm
- Chassis
CF-6B
- Remote control
GT-3
- Frequency
2,4 GHz
- Weight
10815 g
- Model
Carbon Fighter III
- Motor power
1.6 BHP
- Motor power
1.18 kW
- Motor type
26 cm³
- Width
430 mm
- Height
245 mm
- Length
800 mm
- Tyre width
75 mm
- Tyre Ø
170 mm
- rear
170 mm
- Track width
335 mm
- Scale (details)
1:6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 239999 Reely Carbon Fighter III 1:6 RC model car Petrol Buggy RtR 2,4 GHz
User & Safety Instructions 239999 Reely Carbon Fighter III 1:6 RC model car Petrol Buggy RtR 2,4 GHz
User & Safety Instructions 239999 Reely Carbon Fighter III 1:6 RC model car Petrol Buggy RtR 2,4 GHz
Information
Information 239999 Reely Carbon Fighter III 1:6 RC model car Petrol Buggy RtR 2,4 GHz
Conformity certificate
Conformity certificate 239999 Reely Carbon Fighter III 1:6 RC model car Petrol Buggy RtR 2,4 GHz
Spare part list
Spare part list 239999 Reely Carbon Fighter III 1:6 RC model car Petrol Buggy RtR 2,4 GHz
Description
Features
- Carbon-look aluminium chassis
- Chrome plated tuning exhaust gas system for 10% more power
- Aluminium roll cage
- Aluminium servo saver plate
- Aluminium thread oil pressure shock absorbers with tuning springs
- Adjustable tracking and camber
- Ball bearings all-round
- Petrol engine
- Aluminium tuning air filter
- Metal gear with dust cover
- High torque Quaterscale steering servo
- 1 standard servo
- Y-cable for perfect power supply
- Completely decorated body
Scope of delivery
- Ready-to-run vehicle, RtR
- Transmitter
- Small parts (e.g. aerial tubes for receiver aerial)
- Spark plug wrench
- Operating instructions for the vehicle
- Operating instructions for the remote control system
Hints
System requirements
- 4 rechargeable or normal batteries (type mignon AA) for the transmitter
- Receiver battery (Hump pack 6 V, 1500 mAh recommended)
- Charger for transmitter and receiver battery
- Tank bottle
- Air filter oil


















