
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Radial grooved ball bearings with flange
- Precision ball bearings
Technical specifications
- Product type
Deep groove ball bearing
- Material
Chrome steel
- Width
4 mm
- Inside diameter
5 mm
- Outside Ø
10 mm
- Rotational speed (max.)
50000 U/min
- Features
Flange
- Flange width
0.6 mm
- Flange diameter
11.2 mm
- Dynamic load rating (radial)
431 N
- Radial load rating
169 N
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 215287 Reely Deep groove ball bearing Chrome steel Inside diameter: 5 mm Outside diameter: 10 mm Rotational speed (max.): 50000
User & Safety Instructions
User & Safety Instructions 215287 Reely Deep groove ball bearing Chrome steel Inside diameter: 5 mm Outside diameter: 10 mm Rotational speed (max.): 50000
Description
Precision ball bearings with excellent anti-friction qualities and minimum running noise. Installed in clean room, this bearing has a very low starting and friction torque.
Features
- Cover plates on both sides.



