
Number
Highlights & Details
Freemen 2.0 6x6 RtR SUPER Combo
- 4-channel RC
- 6WD
- Portal axles
- With LED light bars & fog light
- Powerful 550 motor
Technical specifications
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Crawler
- Scale
1:10
- Drive
6WD
- Motor type
550
- Dim
(L x W x H) 65.6 x 24 x 25.5 cm
- Model version
100% Premium RtR
- Speed (max.)
10 km/h
- Weight
4 kg
- Age category
14 years and over
- Features
Incl. batteries and charger
- Ground clearance
30 mm
- Battery life
13 min
- Remote control
2.4 GHz
- Frequency
2,4 GHz
- Factory colour
Black (glossy)
- Charging time
2 h
- Model
Freemen 2.0 6x6
- Engine type
Electric
- Width
24 cm
- Height
25.5 cm
- Length
65.6 cm
- Wheelbase
313 mm
- Tyre width
45 mm
- Tyre Ø
11.8 cm
- rear
11.8 cm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2356860 Reely FreeMen 2.0 6x6 Brushed 1:10 RC model car Electric Crawler 6WD 100% Premium RtR 2,4 GHz Incl. batteries and charge
Spare part list
Spare part list 2356860 Reely FreeMen 2.0 6x6 Brushed 1:10 RC model car Electric Crawler 6WD 100% Premium RtR 2,4 GHz Incl. batteries and charge
Description
A climber who loves the terrain
The Reely freemen 2.0 6x6 is an electric crawler with all-wheel drive, with which one can also really accelerate: It is equipped with a powerful 550er electric motor, which creates top speeds of 10 km/h. Its brilliant black body provides for the cool look and the LED lighting brings the RC-Car also optically to the rays. The freemen 2.0 6x6 is charged within 2 hours. Then there's nothing like going on the piste!
This text is machine translated.
Features
- 6WD
- PC car body in matt black colour
- Wheel housing in matt black
- Plastic main gear
- Plastic main shaft
- Plastic & aluminium oil-filled shock absorber
- Metal pulling rods
- Dual gear for IOC
- Front bar light (white LED) x 1
- Front light (white LED) x 2
- Roof bar light (white LED) x 1
- Rear brake light with cover (red LED) x 2
- Powered by 7.2 V NiMH (included)
- Supports lipo battery
- With roll cage in trailer
- 2 winches each at front and rear bumper
Scope of delivery
- Crawler with decorated body x 1
- RC x 1
- NiMH racing pack x 1
- AA alkaline battery x 4 pcs
- Charger x 1
- Car manual x 1
- RC manual (CD) x 1
- Charger manual x 1
- ""Not a toy"" flyer x 1























