
Highlights & Details
Reely GPS Drone GeNii Mini
- Light weight
- GPS function
- 4K Camera
- 2-axis gimbal
- 4 x LEDs for orientation
Technical specifications
- 3S LiPo / 1000 mAh (drone)
- 1S LiPo / 2600 mAh (transmitter)
- Model version
RtF
- Product type
Quadcopter
- Type
GPS Drone
- Flight duration
21 min
- Use
Camera drone
- Charging time
90 min
- Resolution
12 MP
- Series
GeNii Mini
- Video resolution
1920 x 1080 Pixel
- Frames per second
25
- Model aircraft features
Image stabilizer
incl. camera
incl. GPS
incl. radio control
Return to Home
Object tracking
Altitude mode
- Image stabilisation (camera)
2-axis gimbal
- Dim
(L x W x H) 148 x 145 x 60 mm
- Weight
247 g
- Battery
3S LiPo / 1000 mAh
- Weight class
0 - 249 g
- Class
C0
- A1/A2 pilot certificate required
No
- UAS Reg ID label required
Yes
- Factory colour
White grey
- Model
GeNii Mini
- Width
145 mm
- Height
60 mm
- Length
148 mm
- Take-off weight
0.247 kg
- Age rating
16 years
- Age category
16 years and over
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280967 Reely GPS Drone GeNii Mini RtF White grey
Information
Information 2280967 Reely GPS Drone GeNii Mini RtF White grey
Conformity certificate
Conformity certificate 2280967 Reely GPS Drone GeNii Mini RtF White grey
Description
The drone can fly up to 21 minutes and with a fully charged battery a distance of approx. 4.5 kilometers. The recordings can then be quickly and easily downloaded to a smartphone via WLAN or transferred to a memory card reader using a micro SD card. The supplied remote control is charged via micro USB.
Features
- 4K image resolution, 1080p video resolution, 720p FPV mode
- FPV / APP
- Brushless motor
- Failsafe function
- Max. Flight time: 21 min. (Without wind at a constant speed of 10 km / h)
- Charging time: 90 min.
- Transmission frequency: 5180-5240 MHz, 5745-5825 MHz
- Transmit power (EIRP) : <14 dBm
- Max. control distance: 300 m
- Max. Ascent speed: 2 m / s in sport mode
- Max. Descent speed: 1.5 m / s
- Top speed 18 km / h in sport mode (without wind)
- Max. Altitude above sea level: 4000 m
- Max. Total flight distance: approx. 4.5 km with a fully charged battery and no wind
- Hovering accuracy (vertical): +/- 0.5 m
- Horizontal: +/- 0.5 m (with active optical flow); +/- 1.0 m
- Satellite positioning systems: GPS / GLONASS
- Take-off weight (including battery & propeller): 247 g
- Operating temperature: 0 to 40 ° C
- UAS class: C0
- Gimbal:
- Adjustable angle: -90 ° to 0 °
- 2-axis stabilization (tilting, rolling)
- Front camera:
- Supported file systems: FAT32 (≤ 32 GB)
- Photos: JPEG format
- Videos: MP4 format
- Supported SD cards: Micro SD
- Max. Capacity: 32 GB. Class 10 or UHS-1 category required
- Sensor 1 / 3.2 '' CMOS; Image format 4096 x 3072 (12 MP)
- Photo modes: single shot / timer recording / gesture recording
- FHD video recording resolution: 1920 × 1080
- Zoom +/-: maximum 50x, 25 fps
- Optical flow system with camera function:
- Operating surface with a clear pattern and suitable lighting (> 15 lux)
- Speed: ≤ 1.5 m / s at 2 m above the ground
- Height range: 0.5 to 5 m
- Image format: 1280 x 720
- Video recording resolution: 1280 x 720
- Remote control:
- Operating current / voltage: 370 mA @ 3.7 V.
- Supported mobile device thickness: 11 mm, Max. width: 83.5 mm
- Charging jack: Micro-USB
- Max. Charging power 5 W
- With Built-in Li-ion rechargeable battery (18650): 2600 mAh, Voltage: 3.7 V, 1S,
- Rated energy of Built-in Li-ion rechargeable battery: 9.62 Wh
- Recharge battery for the drone:
- Capacity: 1000 mAh
- Voltage: 11.4V
- Type: Li-Ion 3S
- Rated energy: 11.4 Wh
- Dimensions: 80 x 47 x 35.5 mm
- Weight: 82 g
Scope of delivery
- Drone
- Remote control
- Phone holder
- Battery pack x 1
- Charger
- USB charging cable
- Extra propeller x 1 set + screws x 1 set
- wrenches x 1 set
- Carrying bag
- Quick Start Guide & Safety Instructions
Hints
System requirements
- Mobile App: GeNii Mini
Required operating system:
Android: support 5G WiFi; Version 6.0 or above
iOS: Version 9.0 above























