
Highlights & Details
1:16 electric brushed Truggy Jowage 4x4 RTR model car for beginners
- Splashproof receiver/ESC
- High-performance brushed motor
- LED headlights
- High-grip wheels
Technical specifications
- Product type
RC model car for beginners
- Motor type
Brushed
- Model craft type
Truggy
- Scale
1:16
- Drive
4WD
- Dim
(L x W x H) 285 x 218 x 98 mm
- Model version
RtR
- Speed (max.)
30 km/h
- Weight
705 g
- Age category
14 years and over
- Features
Incl. battery and charger
- Ground clearance
30 mm
- Battery life
8 min
- Remote control
2.4G
- Frequency
2,4 GHz
- Factory colour
Orange
White
- Model
Jowage
- Engine type
Electric
- Width
218 mm
- Height
98 mm
- Length
285 mm
- Wheelbase
173 mm
- Tyre width
40 mm
- Tyre Ø
79 mm
- Track width
178 mm
- Required accessories
Transmitter battery
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2302372 Reely Jovage 4x4 Orange, White Brushed 1:16 RC model car for beginners Electric Truggy 4WD RtR 2,4 GHz Incl. battery and
Conformity certificate
Conformity certificate 2302372 Reely Jovage 4x4 Orange, White Brushed 1:16 RC model car for beginners Electric Truggy 4WD RtR 2,4 GHz Incl. battery and
Spare part list
Spare part list 2302372 Reely Jovage 4x4 Orange, White Brushed 1:16 RC model car for beginners Electric Truggy 4WD RtR 2,4 GHz Incl. battery and
Description
The Reely brushed Truggy is the perfect Eletro model car for beginners: It creates up to 30 km/h and possesses spring-wind shock absorbers, whose aluminum rings can be individually adjusted. This function fits ideal to the wheels, which give the Monstertruck with off-road body not only an authentic off-road look, but also have a very high grip. With the accompanying decals, the Truggy can be missed an individual design. Practical technical features such as the splash-proof integrated receiver with motor block protection and shutdown at low battery voltage complement the practical functions of this beginner's model. And to make the front look as real as possible, two LED headlights decorate the front of the Reely brushed Truggy. It can be charged with the included USB charger.
Features
- Servo saver
- Aluminium motor heatsink
- Li-ion rechargeable battery
- 2-in-1 receiver/controller unit with low battery voltage cut-off
- USB charger
- 30 km/h
- 2.2 kg 5-wire steering servo
- 4WD, neat chassis layout
- Shock absorbers w/ adjustable aluminum rings
- 2 LED white headlights
- Detailed off-road features
- Main gear material: Plastic spur gear, Plastic diff. gears
- Shock absorber: full aluminum shock absorbers
- Main shaft material: metal
Scope of delivery
- Monster Truck x 1
- Remote Control x 1
- Battery x 1
- USB charger x 1
- Manual x 1
- Not a toy flyer x 1
- Rear wing x 1
- Decal sheet x 1
- Screwdriver x 1
- Spare Clips x 4



















