
Number
Highlights & Details
REELY 1:14 HIGH SPEED BUGGY 'MAJOR', RTR
- Max. speed of 60 km/h
- Heavy duty aluminium chassis
- Ultra wear-resistant rubber tyres
- Powerful 550 motor
- Built-in suspension
Technical specifications
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Buggy
- Scale
1:14
- Drive
4WD
- Motor type
550-series
- Dim
(L x W x H) 310 x 205 x 110 mm
- Model version
RtR
- Speed (max.)
60 km/h
- Weight
972 g
- Age category
14 years and over
- Features
Incl. battery and charger
- Ground clearance
30 mm
- Battery life
10 min
- Remote control
Pistol grip
- Frequency
2,4 GHz
- Factory colour
Red
- Charging time
150 min
- Engine type
Electric
- Width
205 mm
- Height
110 mm
- Length
310 mm
- Wheelbase
188 mm
- Tyre width
25/5 mm
- Tyre Ø
72 mm
- rear
73 mm
- Track width
220 mm
- Required accessories
3x AA transmitter battery
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2615509 Reely Major Red Brushed 1:14 RC model car Electric Buggy 4WD RtR 2,4 GHz Incl. battery and charger
Spare part list
Spare part list 2615509 Reely Major Red Brushed 1:14 RC model car Electric Buggy 4WD RtR 2,4 GHz Incl. battery and charger
Description
The buggy with all-wheel drive and full Power
The 2.4 GHz remote control lets the Reely brushed 1:14 RC electric buggy rush over the runway with up to 60 hour kilometer, thereby offers full control over the strong 550-series motor in all driving directions. The sturdy aluminum chassis with spring suspension and a waterproof 17g steering gear masters with the extremely robust rubber tires as good as each course and offers pure driving fun!
Package up and get started
RtR is called "ready to run" and this is exactly how the Reely electric buggy comes in the house: Assembled and ready to start. The package includes remote control, 7.4V 1800mAh battery, a USB charger, manual, various tools and spare car body clips.
This text is machine translated.
Features
- 4WD
- 2.4G control system
- Foward, backward, turn left, turn right
- Full proportional control
- 7.4 V/1800 mAh LiPo battery
- 17g five wire waterproof steering gear
Scope of delivery
- Buggy Major
- Remote control
- 7.4 V 1800 mAh battery pack
- USB charger
- Screwdriver
- Cross wrench
- Spare car body clip x 8
- Manual
- 'Not A Toy' flyer

















