
Number
Highlights & Details
REELY 1:10 MONSTERTRUCK NEW2 BL SUPER COMBO
- 2.4 GHz 4CH remote control
- Powerful brushless motor
- Waterproof servo and ESC
Technical specifications
- Waterproof 40A ESC
- 3 kg waterproof steering servo
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Monster truck
- Scale
1:10
- Drive
4WD
- Motor type
2500 KV
- Dim
(L x W x H) 440 x 340 x 210 mm
- Model version
100% RtR
- Speed (max.)
39 km/h
- Weight
2330 g
- Age category
14 years and over
- Features
Incl. batteries and charger
- Ground clearance
50 mm
- Remote control
Gen4
- Frequency
2,4 GHz
- Charging time
4 h
- Model
NEW2
- Engine type
Electric
- Width
340 mm
- Height
210 mm
- Length
440 mm
- Wheelbase
275 mm
- Tyre width
70 mm
- Tyre Ø
125 mm
- Track width
270 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2588892 Reely New2 BL Super Combo Brushless 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and ch
Spare part list
Spare part list 2588892 Reely New2 BL Super Combo Brushless 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and ch
Description
Strong monster truck with powerful engine
With the New2 Super Combo Monster Truck in the scale 1:10, Reely shows which driving pleasure is present in the model car construction. A brushless 550 motor as well as a water-tight servo and ESC for weather-independent driving pleasure is hidden under the stable, 1.2 mm strong PVC body with LED-lighting at the front and rear. A scratch-resistant roof frame was made available to the monster truck for all cases. The chassis is made of aluminum and plastic, as well as the plastic shock absorbers, which are fitted with an aluminum cap. Together with the drive shaft made of aluminum and the plastic main gear, a unit is created, which waits only for being sent on the course with the 2.4-GHz4-canal remote control.
This text is machine translated.
Features
- PVC 1.2 mm car body
- LED front (white)/rear (red) light
- Aluminium & plastic chassis
- Plastic main gear
- Plastic shock absorber with aluminium cap
- Aluminium main shaft
- Anti-scratch roof frame
Scope of delivery
- Car with decorated body
- Remote control
- LiPo racing pack
- AA alkaline battery x 4
- Balanced charger
- Damper clip set x 4
- Car body clip x 4
- Servo arm x 2
- Manual for car
- Manual for TX (CD)
- Manual for charger (CD)
- 'Not A Toy' flyer

















