
Number
Highlights & Details
REELY 1:10 MONSTERTRUCK NEW2 SUPER COMBO
- 2.4 GHz 4CH remote control
- Powerful 550 motor
- Waterproof servo and ESC
Technical specifications
- Motor type
Brushed
- Chassis
NEW1
- Motor type
550-series
- Dim
(L x W x H) 440 x 340 x 210 mm
- Weight
2280 g
- Age category
14 years and over
- Height
210 mm
- Length
440 mm
- Width
340 mm
- Features
Incl. batteries and charger
- Engine type
Electric
- Model craft type
Monster truck
- Scale
1:10
- Remote control
Gen4
- Model
NEW2 V2
- Charging time
2 h
- Speed (max.)
33 km/h
- Drive
4WD
- Frequency
2,4 GHz
- Model version
100% RtR
- Ground clearance
50 mm
- Wheelbase
275 mm
- Track width
270 mm
- Tyre Ø
125 mm
- Tyre width
70 mm
- Plastic free packaging
Plastic-free packaging
- Product type
RC model car
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886634 Reely NEW2 Super Combo V2 Brushed 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and char
User & Safety Instructions 2886634 Reely NEW2 Super Combo V2 Brushed 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and char
User & Safety Instructions 2886634 Reely NEW2 Super Combo V2 Brushed 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and char
Spare part list
Spare part list 2886634 Reely NEW2 Super Combo V2 Brushed 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and char
Description
Strong monster truck with powerful engine
With the New2 Super Combo Monster Truck in the scale 1:10, Reely shows which driving pleasure is present in the model car construction. A 550 engine is hidden under the stable, 1.2 mm thick PVC body as well as a waterproof servo and ESC for weather-independent driving pleasure. A scratch-resistant roof frame was made available to the monster truck for all cases. The chassis is made of aluminum and plastic, as well as the plastic shock absorbers, which are fitted with an aluminum cap. Together with the drive shaft made of aluminum and the plastic main gear, a unit is created, which waits only for being sent on the course with the 2.4-GHz4-canal remote control.
This text is machine translated.
Features
- PVC 1.2 mm car body
- Aluminium & plastic chassis
- Plastic main gear
- Plastic shock absorber with aluminium cap
- Aluminium main shaft
- Anti-scratch roof frame
Scope of delivery
- Car with decorated body
- Remote control
- NiMH racing pack
- AA alkaline battery x 4
- Charger
- Damper clip set x 4
- Car body clip x 4
- Servo arm x 2
- Manual for car
- Manual for TX (CD)
- 'Not A Toy' flyer







