
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Product type
Radial ball bearing
- Material
Stainless steel
- Width
2.5 mm
- Inside diameter
2 mm
- Outside Ø
5 mm
- Rotational speed (max.)
100000 U/min
- Dynamic load rating (radial)
135 N
- Radial load rating
40 N
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 214574 Reely Radial ball bearing Stainless steel Inside diameter: 2 mm Outside diameter: 5 mm Rotational speed (max.): 100000 U
User & Safety Instructions
User & Safety Instructions 214574 Reely Radial ball bearing Stainless steel Inside diameter: 2 mm Outside diameter: 5 mm Rotational speed (max.): 100000 U
Description
Features
- Stainless steel
- Long life
- Cover plate on both sides.


