
Highlights & Details
REELY 1:16 Monster Truck RaVage 4x4
- Splashproof receiver/controller
- High-performance brushed motor
- Led Headlights
- High grip wheels
Technical specifications
- -High grip wheels with authentic off-road vehicle look
- -Led headlights for night fun adventures
- Motor type
Brushed
- Motor type
RC 390
- Dim
(L x W x H) 272 x 220 x 126 mm
- Weight
705 g
- Age category
14 years and over
- Factory colour
Orange
White
- Height
126 mm
- Length
272 mm
- Width
220 mm
- Battery life
8 min
- Features
Incl. battery and charging cable
- Engine type
Electric
- Model craft type
Monster truck
- Scale
1:16
- Charging time
2 h
- Speed (max.)
30 km/h
- Drive
4WD
- Frequency
2,4 GHz
- Model version
RtR
- Ground clearance
40 mm
- Wheelbase
173 mm
- Track width
178 mm
- Tyre width
79 x 42 mm
- Plastic free packaging
Plastic-free packaging
- Product type
RC model car
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2201299 Reely RaVage 4x4 Orange, White Brushed 1:16 RC model car Electric Monster truck 4WD RtR 2,4 GHz Incl. battery and chargi
Conformity certificate
Conformity certificate 2201299 Reely RaVage 4x4 Orange, White Brushed 1:16 RC model car Electric Monster truck 4WD RtR 2,4 GHz Incl. battery and chargi
Spare part list
Spare part list 2201299 Reely RaVage 4x4 Orange, White Brushed 1:16 RC model car Electric Monster truck 4WD RtR 2,4 GHz Incl. battery and chargi
Description
Features
- Splashproof receiver/controller
- Servo saver
- Aluminium motor heatsink
- Li-ion rechargeable battery
- 2-in-1 receiver/controller unit with low battery voltage cut off
- 2 LED headlights white in color
- High-grip tyres
- USB charger
- 30 km/h
- 25A, integrated brushed ESC/RECEIVER, splash proof
- 2.2kg 5 wire steering servo
Scope of delivery
- Monster Truck
- Remote Control
- Battery
- USB charger
- Manual


















