
Number
Highlights & Details
Reely Monster Truck RaVage 4x4 V2
- Splash-protected receiver/ESC
- High power motor with heat sink
- LED spotlight
- Wheels with a strong grip
Technical specifications
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Monster truck
- Scale
1:16
- Drive
4WD
- Motor type
390-series
- Dim
(L x W x H) 272 x 220 x 126 mm
- Model version
RtR
- Speed (max.)
30 km/h
- Weight
705 g
- Age category
14 years and over
- Features
Incl. battery and charging cable
- Ground clearance
40 mm
- Battery life
8 min
- Remote control
Pistol grip
- Frequency
2,4 GHz
- Factory colour
Orange/white
- Charging time
2 h
- Model
RaVage 4x4 V2
- Engine type
Electric
- Width
220 mm
- Height
126 mm
- Length
272 mm
- Wheelbase
173 mm
- Tyre width
42 mm
- Tyre Ø
79 mm
- Track width
178 mm
- Required accessories
Transmitter battery
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3165166 Reely RaVage 4x4 V2 Orange/white Brushed 1:16 RC model car Electric Monster truck 4WD RtR 2,4 GHz Incl. battery and char
Spare part list
Spare part list 3165166 Reely RaVage 4x4 V2 Orange/white Brushed 1:16 RC model car Electric Monster truck 4WD RtR 2,4 GHz Incl. battery and char
Description
Cooler Monster Truck with proper steam
At up to 30 km/h the Reely 1:16 Monster Truck RaVage 4X4 V2 sweeping across your track, inspiring with its cool look and realistic off-road body. LED-headlights and rough tires round off the spotlight.
High-quality technology for ambitious beginners
The chassis of the Reely 1:16 Monster Truck RaVage is prepared for challenges: The receiver and ESC are splash-proof, the 2.2 kg steering servo is protected against excessive load by a servo saver and the aluminum shock absorbers can be adjusted. The all-wheel drive provides for adequate grip on the terrains.
Strong drive
The high power motor equipped with an aluminum heat sink has a metal main shaft and provides for a proper thrust. Spur gear and differential gears are made of plastic.
Exact control
With the 2.4-GHz remote control, the power package of Reely is always under control: The maximum speed can be set via throttle trim and the 2-in-1 ESC/receiver is equipped with motor blocking protection. Convenient feature: In case of low battery voltage the receiver switches off automatically.
Ready to run - with everything, WAS belongs to
The delivery package includes everything, WAS is required for spontaneous spray tour: The Reely 1:16 Monster Truck RaVage 4X4 V2 RtR is delivered with remote control, 7.4V 800mAh Li-ion battery with appropriate USB charger and manual.
This text is machine translated.
Features
- All wheel drive
- 2.4-GHz remote control
- 2-in-1 ESC/receiver with anti-blocking protection and switching off at low battery voltage
- Speed adjustment via gas trimming
- 2.2 kg steering servo
- Detailed off-road body
- Cool chassis layout
- Servo saver
- Aluminium motor heat sink
- Metal main shaft
- Adjustable shock absorber
- Plastic spur gear and differential gear
- Rechargable Li-Ion battery
- USB charger
- Maximum speed of 30 km/h.
Scope of delivery
- Model vehicle
- Radio control
- 7.4V 800mAh Li-ion battery
- USB charger
- Manual


















