
Number
Highlights & Details
Special ball bearings for RC cars
- For 1:10 vehicles
Technical specifications
- Product type
RC car ball bearing
- Material
Chrome steel
- Width
4 mm
- Inside diameter
10 mm
- Outside Ø
15 mm
- Rotational speed (max.)
15000 U/min
- Dynamic load rating (radial)
855 N
- Radial load rating
435 N
- Content
1 pc(s)
- Suitable for
1:10 EP Buggy Rhino BL RtR
1:10 EP Stadium Truck Mission BL
1:10 Buggy Blue Tanga RtR
1:10 EP Buggy Carbon Fighter Brushless RtR
1:10 EP Buggy Rhino RtR
- Outside Ø
15 mm
Documents & Downloads
Datasheet
Datasheet 295655 Reely RC car ball bearing Chrome steel Inside diameter: 10 mm Outside diameter: 15 mm Rotational speed (max.): 15000 U/m
User & Safety Instructions
User & Safety Instructions 295655 Reely RC car ball bearing Chrome steel Inside diameter: 10 mm Outside diameter: 15 mm Rotational speed (max.): 15000 U/m
Description
Features
- With cover plate on both sides.


