
Highlights & Details
1:18 Monstertruck Speedy RTR
- High performance motor with heat sink
- Steering servo
- Shock absorber
- LED headlight
- High grip tyres
Technical specifications
- 1*Car
- 1*Controller
- 2*3.7V/1300mAh Li-ion Batteries
- 1*USB Charger
- 1*Screwdriver
- 1*Cross socket wrench
- 12*R-shaped buckles (4 on car, 8 as spares)
- 1*Manual
- Motor type
Brushed
- Motor type
390 brushed
- Dim
(L x W x H) 275 x 185 x 105 mm
- Weight
600 g
- Age category
14 years and over
- Factory colour
Black/green
- Height
105 mm
- Length
275 mm
- Width
185 mm
- Required accessories
3x AA transmitter battery
- Battery life
20 min
- Features
Incl. battery and charger
- Engine type
Electric
- Model craft type
Monster truck
- Scale
1:18
- Remote control
2 channels
- Model
RC car
- Charging time
120 min
- Speed (max.)
35 km/h
- Drive
4WD
- Frequency
2,4 GHz
- Model version
RtR
- Ground clearance
25 mm
- Wheelbase
165 mm
- Track width
147 mm
- Tyre Ø
68.5 mm
- rear
68.5 mm
- Tyre width
36 mm
- Plastic free packaging
Plastic-free packaging
- Product type
RC model car
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2473642 Reely Speedy Black/green Brushed 1:18 RC model car Electric Monster truck 4WD RtR 2,4 GHz Incl. battery and charger
Spare part list
Spare part list 2473642 Reely Speedy Black/green Brushed 1:18 RC model car Electric Monster truck 4WD RtR 2,4 GHz Incl. battery and charger
Description
This text is machine translated.
Features
- Fine speed adjustment
- With 2 x 1300 mAH li-ion battery
- Capable of speeds of up to 35 km/h
- 4WD, 2.4G control system
- PVC car bodyshell
Scope of delivery
- 1*Car
- 1*Controller
- 2*3.7 V/1300 mAh Li-ion batteries
- 1*USB charger
- 1*Screwdriver
- 1*Cross socket wrench
- 12*R-shaped buckles (4 on car, 8 as spares)
- 1*Manual
Hints
System requirements
- 3*AA batteries for the Remote Control

















