
Highlights & Details
Reely 1:10 EP monster truck Thor BL 100% RTR SC
- 2500KV brushless motor with steel drive
- Waterproof servos and ESC
- LED roof lights
- Receiver with built-in gyroscope
Technical specifications
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Monster truck
- Scale
1:10
- Drive
4WD
- Motor type
2500 KV
- Dim
(L x W x H) 495 x 375 x 155 mm
- Model version
100% RtR
- Speed (max.)
58 km/h
- Weight
2700 g
- Age category
14 years and over
- Features
Incl. batteries and charger
- Ground clearance
50 mm
- Battery life
12 min
- Remote control
Pistol grip
- Frequency
2,4 GHz
- Factory colour
Chalk grey
- Charging time
4 h
- Model
Thor Brushless 100% RtR
- Engine type
Electric
- Width
375 mm
- Height
155 mm
- Length
495 mm
- Wheelbase
275 mm
- Tyre width
49 mm
- Tyre Ø
125 mm
- Track width
305 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2865871 Reely Thor Chalk grey Brushless 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and charge
User & Safety Instructions 2865871 Reely Thor Chalk grey Brushless 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and charge
Spare part list
Spare part list 2865871 Reely Thor Chalk grey Brushless 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and charge
Spare part list 2865871 Reely Thor Chalk grey Brushless 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and charge
Description
With four-wheel drive and powerful brushless 2500KV motor the monster truck Thor delivers an excellent performance even under demanding conditions. The Reely monster with chalk gray Deco-body was also equipped with water proof servo and ESC, so the rain weather and wet terrain can not cause any problems. The white LED light strip mounted on the roof ensures good overview at all times.
High quality hardware
All components of the Monster Truck designed in 1:10 scale are made of high quality materials: The PC body is CVD coated on the front and has been equipped with a scratch-resistant roof beam. The plastic shock absorbers are fitted with ?!anodized aluminum caps!? And a stable wheel suspension complete the package.
First-class interior
The powerful 2500KV motor is supported by a steel motor gear, an aluminum main shaft and a plastic main gear. The 4-channel 2.4 GHz remote control provides sensitive and precise steering of the truck.
The name is program
The Reely 1:10 EP Monstertruck Thor 100% RtR SC is delivered in such a way that nothing stands in the way of an immediate outdoor adventure: In addition to the truck there is the remote control with four AA-alkaline batteries, a 11.1V 3500mAh LiPo racing pack including balanced charger as well as a manual for remote control and vehicle in the package.
This text is machine translated.
Features
- All wheel drive
- 2.4 GHz 4CH remote control with gyro
- CVD front
- Plastic main gear wheel
- Aluminium main shaft
- PC body with scratch-proof roof bars
- Plastic chassis
- Aluminium shock absorbers
- Motor gear made of steel
- LED light strip (white color) on the roof
Scope of delivery
- Vehicle with a decorated body
- Radio control
- LiPo Racing Pack
- 4 x AA alkaline battery
- Balanced charger
- Power cable for charger
- Manual for the vehicle
- Manual for the charger
















