
Number
Highlights & Details
AC/DC charger V-Charge 200 Duo
- Power 200 WAC/DC-inputsMonitoring the supply voltageBattery-testing function
Technical specifications
- Lead-acid rechargeable battery 1 - 10 cells
- Product type
Scale model battery charger
- Operating voltage
100 - 240 V / AC
11 - 18 V / DC
- Matching rechargeable battery
Li-ion
LiPolymer
LiFePO
LiHV
NiCd
NiMH
Lead-acid
- Max. charging capacity
200 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
6
- Suitable for (no. of NiCd/NiMH batteries) (max.)
15
- Charging current (max.)
10 A
- Max. discharge power
20 W
- Discharge current
0.1-5.0 A
- Charging slots
2
- Connector system
T connectors
- Balancer plug-in
XH
- Dim
(L x W x H) 145 x 64 x 105 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
1
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Suitable for lead-type rechargeables (max.)
20 V
- Suitable for lead-type rechargeables (min.)
2 V
- Weight
485 g
- Manufacturer part #
RE-8334756
- Charger features
Discharger function
Battery temperature monitoring
- Width
64 mm
- Height
105 mm
- Length
145 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2778252 Reely V-Charge 200 Duo Scale model battery charger 10 A Li-ion, LiPolymer, LiFePO, LiHV, NiCd, NiMH, Lead-acid Discharge
User & Safety Instructions 2778252 Reely V-Charge 200 Duo Scale model battery charger 10 A Li-ion, LiPolymer, LiFePO, LiHV, NiCd, NiMH, Lead-acid Discharge
Description
This text is machine translated.
Features
- Energy distributionBalance function (charging and discharging)Data storage (10 memory profiles)Two USB-connections for PC-control and firmware updatePeak difference sensitivity (NiMH/NiCd)Internal independent balancing functionOptional temperature sensorLi-ion, LiPo, Life and LiHvSave/load dataDischarging function or cyclesMonitoring the input voltageMass storage functionBattery capacity limitquick charge functionNo external discharge function
Scope of delivery
- Charger
- Power cable
- 2 x XH adapter cable
- 2 x T-plug on banana plug cable
- Instructions (Download)













