
Number
Highlights & Details
Multi-functional charger V-Charge 240 Quadro
- 4 charger outputsFor 1-6 LiXX cells / 1-15 NiXX cellsAsynchronous power distribution
Technical specifications
- Product type
Scale model multifunction charger
- Operating voltage
12 V
230 V
- Operating voltage
11 - 18 V / DC
230 V / AC
- Matching rechargeable battery
LiPolymer
Li-ion
LiFePO
LiHV
NiCd
NiMH
Lead
- Max. charging capacity
240 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
6
- Suitable for (no. of NiCd/NiMH batteries) (max.)
15
- Charging current (max.)
12 A
- Max. discharge power
10 W
- Discharge current
0.1-5 A
- Charging slots
4
- Connector system
4 mm
- Balancer plug-in
XH
- Dim
(L x W x H) 205 x 180 x 70 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
1
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Suitable for lead-type rechargeables (max.)
20 V
- Suitable for lead-type rechargeables (min.)
2 V
- Weight
1650 g
- Manufacturer part #
RE-8264343
- Charger features
4 outputs
- Width
180 mm
- Height
70 mm
- Length
205 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2754781 Reely V-Charge 240 Quadro Scale model multifunction charger 12 V, 230 V 12 A LiPolymer, Li-ion, LiFePO, LiHV, NiCd, NiMH
User & Safety Instructions 2754781 Reely V-Charge 240 Quadro Scale model multifunction charger 12 V, 230 V 12 A LiPolymer, Li-ion, LiFePO, LiHV, NiCd, NiMH
Description
This text is machine translated.
Features
- High-quality aluminium housing
- LC display
- Intuitive user interface Soft-touch buttons
- Integrated fan
- Integrated balancer
- Ability to distribute power to the 4 charge outputs
- Battery data memory
- Various charging and discharging programs
- Individual balancing of cells in charge mode
- LiPo Meter
- Temperature sensor sockets.
Scope of delivery
- Charger
- Power cable;
- 4 charging cables with T-plug system
- Downloadable user manual.















