
Number
Reflecta FLEXO TV wall mount
Highlights & Details
- Holder type: Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 33,0 cm (13") - 68,6 cm (27")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
Show more
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Holder type
Swivelling
- Max. load capacity
30 kg
No
50 x 50 mm
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
20°
- Tilt range (top)
20°
- Swivel range (left)
30°
- Swivel range (right)
30°
- Distance to wall (min.)
90 mm
- Distance to wall (max.)
90 mm
- Width
110 mm
- Height
110 mm
- Depth
90 mm
- Factory colour
Silver
- Material (details)
Powder-coated steel
- Dim
(W x H x D) 110 x 110 x 90 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436796 Reflecta FLEXO TV wall mount 33,0 cm (13") - 68,6 cm (27") Swivelling
Description
The popular FLEXO model is one of Reflecta's classic products and is designed for every 13" - 27" flat-screen TV weighing up to 30 kg. The adjustable pan and tilt angle offers maximum flexibility. VESA compatible with 50x50, 75x75, 100x100.
PROPERTIES
• tilting and swiveling design: For the optimum viewing angle
• easy to move and lock
• stable steel construction
This text is machine translated.
Features
- Max. carry load: 30 kg
- Recommended screen sizes 13"-27" (33-68 cm)
- Angle of inclination +/-20°
- Swivel angle +/-30°
- Wall distance 90 mm
- Material: Powder-coated steel
- Dimensions 90 x 115 x 115 mm
- VESA 50x50
- 75x75
- 100x100.
Scope of delivery
- Mount
- Fitting Material
- User manual.





