
Number
Reflecta FLEXO TV wall mount
Highlights & Details
- Holder type: Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 59,9 cm (23,6") - 106,7 cm (42")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
59,9 cm (23,6")
60,5 cm (23,8")
61 cm (24")
61,2 cm (24,1")
62,2 cm (24,5")
63,5 cm (25")
66 cm (26")
Show more
- Suitable for
59,9 cm (23,6") - 106,7 cm (42")
- Holder type
Swivelling
- Max. load capacity
30 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
- Tilt range (bottom)
20°
- Tilt range (top)
20°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
89 mm
- Distance to wall (max.)
470 mm
- Width
210 mm
- Height
210 mm
- Depth
470 mm
- Factory colour
Black
- Material (details)
Powder-coated steel;Plastic
- Dim
(W x H x D) 210 x 210 x 470 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436795 Reflecta FLEXO TV wall mount 59,9 cm (23,6") - 106,7 cm (42") Swivelling
Description
The popular FLEXO model is one of the classic products and fits on every 23"- 42" flat-screen TV with a weight of up to 30 kg. The simple construction, which is equipped with a decorative cover, leads the cables inside the arm for a neat look. Adjustable pan and tilt angles offer maximum flexibility when adjusting the viewing angle. VESA compatible with 75x75, 100x100, 200x100, 200x200.
PROPERTIES
• free tilting and swiveling design: For the optimum viewing angle
• Fast tilting and locking
• stable steel construction
This text is machine translated.
Features
- Max. carry load: 30 kg
- recommended screen size 23"-42" (58-107 cm)
- Angle of inclination +/-20°
- Swivel angle +/-90°
- Wall distance 89-470 mm
- Cable management
- Material: Powder-coated steel
- Dimensions 470 x 285 x 220 mm
- VESA
- 75x75
- 100x100
- 200x100
- 200x200.
Scope of delivery
- Mount
- Fitting Material
- User manual.





