
Number
Reflecta FLEXO TV wall mount
Highlights & Details
- Holder type: Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 59,9 cm (23,6") - 139,7 cm (55")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
59,9 cm (23,6")
60,5 cm (23,8")
61 cm (24")
61,2 cm (24,1")
62,2 cm (24,5")
63,5 cm (25")
66 cm (26")
Show more
- Suitable for
59,9 cm (23,6") - 139,7 cm (55")
- Holder type
Swivelling
- Max. load capacity
35 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
- Tilt range (bottom)
15°
- Tilt range (top)
5°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
49 mm
- Distance to wall (max.)
615 mm
- Width
410 mm
- Height
410 mm
- Depth
615 mm
- Factory colour
Black
- Material (details)
Powder-coated steel
- Dim
(W x H x D) 410 x 410 x 615 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436797 Reflecta FLEXO TV wall mount 59,9 cm (23,6") - 139,7 cm (55") Swivelling
Description
Secure and stable hold for TVs and screens with a maximum weight of up to 35 kg
The correct positioning of the flat screen TV is crucial for unrestricted TV enjoyment. The right wall mount system should be considered when purchasing. Reflecta offers a fully movable universal display mount with THE FLEXO wall bracket.
Only the correct positioning of a television sets provides for a perfect picture and also enables you to track transmissions in the highest quality.
The Reflecta FLEXO holder systems enable a simple swiveling and tilting of the TV set and thus guarantee an optimum view of the TV sets. All brackets are VESA compatible and have an integrated cable management. The VESA® standard is a mounting standard for LCD / LED / Plasma devices, which has established itself internationally. With THE FLEXO wall brackets Reflecta presents another robust, functional and very economical wall bracket for LCD, LED and plasma TVs with a maximum weight of up to 35 kg.
This text is machine translated.
Features
- Max. load: 35 kg
- recommended screen sizes 23"-55" (58-140 cm)
- Angle of inclination +5°/-15°
- Swivel angle +/-90°
- Wall distance 49-615 mm
- Cable management
- Material: Powder-coated steel
- Dimensions 435 x 435 x 615 mm
- VESA 75x75
- 100x100
- 200x100
- 200x200
- 300x200
- 300x300
- 400x200
- 400x300
- 400x400.
Scope of delivery
- Mount
- Fitting Material
- User manual.







