
Number
Reflecta PALLAS Extend TV ceiling mount
Highlights & Details
- Holder type: Roof suspension bracket
- Supports VESA standards up to
- Suitable for displays sized (range): 59,9 cm (23,6") - 106,7 cm (42")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV ceiling mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
59,9 cm (23,6")
60,5 cm (23,8")
61 cm (24")
61,2 cm (24,1")
62,2 cm (24,5")
63,5 cm (25")
66 cm (26")
Show more
- Suitable for
59,9 cm (23,6") - 106,7 cm (42")
- Holder type
Roof suspension bracket
- Max. load capacity
30 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
- Tilt range (bottom)
20°
- Tilt range (top)
20°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Min. distance to floor/ceiling
60.8 cm
- Max. distance to floor/ceiling
85.8 cm
- Width
220 mm
- Height
858 mm
- Depth
138 mm
- Factory colour
Silver
- Material (details)
Powder-coated steel
- Dim
(W x H x D) 220 x 858 x 138 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436798 Reflecta PALLAS Extend TV ceiling mount 59,9 cm (23,6") - 106,7 cm (42") Roof suspension bracket
Description
The Reflecta PALLAS Extend 85 is a ceiling mount that offers versatility and universal compatibility. It is the perfect solution for public areas and offers a swivel angle of 180° and an adjustable length. The cable management and the decorative cover for ceiling mounting provide an elegant and tidy appearance.
PROPERTIES
• tilt and swivel: For flexibility and optimum viewing angle
• Height-adjustable
• Cable management and decorative cover: For a more elegant look
This text is machine translated.
Features
- Max. carry load: 30 kg
- Recommended screen sizes 23"-42" (58-107 cm)
- Height-adjustable 608-858 mm
- Angle of inclination +/-20°
- Swivel angle +/-90°
- Cable management
- Material: Powder-coated steel
- Dimensions 138 x 160 x 968 mm
- VESA
- 75x75
- 100x100
- 200x100
- 200x200.
Scope of delivery
- Mount
- Fitting Material
- User manual.


