
Number
Highlights & Details
Reflecta PLANO Flat Extend 105-10060T TV wall mount
- Holder type: Tiltable, Swivelling, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 139,7 cm (55") - 267,0 cm (105")
- Load capacity (max.) 80 kg
Technical specifications
- Direction indicator
- Anti-theft protection
- Curved TV compatible
- Manual height adjustment 30 mm
- Product type
TV wall mount
- Suitable for
139,7 cm (55")
267,0 cm (105")
- Suitable for
139,7 cm (55") - 267,0 cm (105")
- Holder type
Tiltable
Swivelling
Height-adjustable
- Features
Built-in level
- Max. load capacity
80 kg
No
200 x 200 mm
300 x 200 mm
400 x 200 mm
300 x 300 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
600 x 600 mm
800 x 600 mm
Show more
- Rotation
3°
- Tilt range (bottom)
-15°
- Tilt range (top)
10°
- Swivel range (left)
10°
- Swivel range (right)
10°
- Distance to wall (min.)
53 mm
- Distance to wall (max.)
172 mm
- Width
1070 mm
- Height
625 mm
- Depth
172 mm
- Factory colour
Black
- Material (details)
Steel (powder-coated)
Plastic
- Weight
6.4 kg
- Dim
(W x H x D) 1070 x 625 x 172 mm
- Add-on displays
1 Display(s)
Documents & Downloads
Datasheet
Datasheet 3730535 Reflecta PLANO Flat Extend 105-10060T TV wall mount 139,7 cm (55") - 267,0 cm (105") Tiltable, Swivelling, Height-adjust
User & Safety Instructions
User & Safety Instructions 3730535 Reflecta PLANO Flat Extend 105-10060T TV wall mount 139,7 cm (55") - 267,0 cm (105") Tiltable, Swivelling, Height-adjust
Description
How the new Reflecta Wall Mount Plano Flat Extend 105-10060T transforms rooms and carries large screens up to 105 inches with ease
For screen sizes from 55" to 105" (140-266 cm).
Modern spaces demand flexibility, aesthetics and technical precision. The Reflecta Plano flat extend 105-10060T combines all this in a well thought-out wall bracket that even large-format screens carry easily and precisely align - robust, movable and functionally designed to the detail.
With a load capacity of up to 80 kilograms and suitable for screen sizes between 55 and 105 inches (140 to 266 cm), it provides a stable basis for different display sizes – whether in private living room, in conference environments or in public areas. The mounting combines durability with a clear, unobtrusive aesthetic that fits harmoniously into any room concept.
The effortless mobility of the holder is especially convincing. The wall distance can be extended from a compact 53 mm to 172 mm, whereby the screen can be elegantly aligned away from the wall if needed. Thanks to the tilt angle of +10° to -15° and a swivel range of 10° to the left and right respectively, maximum flexibility is created in the positioning - for instance via fireplaces, sideboards or at places that require exact alignment.
A precise leveling system with integrated spirit level and direction indicator ensures the millimeter-accurate adjustment after the mounting. The height adjustment of 30 millimeters also permits a fine adjustment, so that the projection screen is precisely in the desired field of vision. The wall plate that can be displaced from the side, enables an exact placement even in case the wall brackets are lying outside the middle of the unit.
The design impresses not only in the application, but also in detail. Automatic spring closures with fast-release bands allow easy removal of the TV, while a magnetic end of the tape disappears when not needed. The optional anti-theft protection (additional padlock required) provides additional security – a clear plus for installations in public or commercial environments.
By its versatility the Plano flat extend 105-10060T is also completely compatible with curved TVs. The wide VESA spectrum from 200x200 to 1000x600 covers almost all common mounting systems. This results in a universal holder concept that is as flexible as it is future-proof.
In its balance of stability, mobility and clear form language the Reflecta Plano flat extend 105-10060T shows that function and design need not be contrary. It combines technical precision with a sense of lightness – and thus creates a stage on which modern picture worlds come to life perfectly.
This text is machine translated.
Scope of delivery
- Mount
- Fitting Material
- User manual.












