
Number
Reflecta PLANO Flat TV wall mount
Highlights & Details
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 152,4 cm (60") - 254,0 cm (100")
- Load capacity (max.) 100 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
165,1 cm (65")
167,6 cm (66")
170,2 cm (67")
172,7 cm (68")
175,3 cm (69")
Show more
- Suitable for
152,4 cm (60") - 254,0 cm (100")
- Holder type
Rigid
- Max. load capacity
100 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
800 x 600 mm
900 x 600 mm
- Distance to wall (min.)
32 mm
- Distance to wall (max.)
32 mm
- Width
1009 mm
- Height
610 mm
- Depth
32 mm
- Factory colour
Black
- Material (details)
Powder-coated steel
- Dim
(W x H x D) 1009 x 610 x 32 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436793 Reflecta PLANO Flat TV wall mount 152,4 cm (60") - 254,0 cm (100") Rigid
Description
+++ stable and robust design with high load capacity +++ VESA standard +++ simple installation +++
If you want to attach your presentation screen or flat-screen TV comfortably to the wall, you need a robust and stable holder. The wall bracket convinces through its stable and robust design with the highest load acceptance. In addition, the bracket is equipped with the VESA standard.
The PlanoFlat 100-9060 bracket places the display close to the wall and has a load capacity of 100 kg. It is particularly suitable for large TVs between 60" - 100" (152 - 254 cm).
This text is machine translated.
Features
- VESA 200x200
- 300x300
- 400x200
- 400x400
- 600x400
- 800x400
- 800x600
- 900x600
- Max. Load capacity 100 kg
- recommended screen size 60"-100" (152-254 cm)
- Wall distance 32 mm
- Material: Powder-coated steel
- Dimensions 1009 x 630 x 32 mm.
Scope of delivery
- Mount
- Fitting Material
- User manual.


