
Number
reflecta Film Scanner Super 8 - Normal 8
Highlights & Details
- Digitisation of normal 8 and Super 8 Films
- Scans up to 2 images per second
- Saves the movie file as MP4 video in HD-quality
Technical specifications
- Product type
Film scanner
- Features
Super 8
8mm film
TV out
Memory card slot
Display
PC-free digitizing
- Optical resolution
1440 x 1080 p
- Sensor type
CMOS
- Interfaces
USB A (USB 2.0)
- Battery compartment or battery pack
No
- Width
166 mm
- Height
114 mm
- Depth
269 mm
- Weight
1410 g
- Dim
(W x H x D) 166 x 114 x 269 mm
- Display
Yes
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1550036 Reflecta Super 8 Normal 8 Film scanner 1440 x 1080 p Super 8, 8mm film, TV out, Memory card slot, Display, PC-free digit
User & Safety Instructions
User & Safety Instructions 1550036 Reflecta Super 8 Normal 8 Film scanner 1440 x 1080 p Super 8, 8mm film, TV out, Memory card slot, Display, PC-free digit
User & Safety Instructions 1550036 Reflecta Super 8 Normal 8 Film scanner 1440 x 1080 p Super 8, 8mm film, TV out, Memory card slot, Display, PC-free digit
Information
Information 1550036 Reflecta Super 8 Normal 8 Film scanner 1440 x 1080 p Super 8, 8mm film, TV out, Memory card slot, Display, PC-free digit
Description
The film is scanned frame by frame at a rate of two images per second and is written as an MP4 video in HD quality directly onto an SD card.
No computer is needed! The digitized film can be played on all smartphones, tablets or PCs. reflecta Film Scanner Super 8 – Normal 8 can also be connected directly to a TV to playback the movies
Scope of delivery
- Scanner
- Power Supply
- USB cable
- TV-out cable
- 5 inch empty reel
- 2x adapters for Regular / Normal 8
- Brush
- User's manual.

