
Number
Highlights & Details
Reflecta TV Stand 55P-4040T schwarz TV trolley
- Holder type: Height-adjustable, Tiltable, Stand
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 35 kg
Technical specifications
- Cable management
- Castors (lockable)
- Tray height adjustable
- Direction indicator
- Product type
TV trolley
- Suitable for
81,3 cm (32")
139,7 cm (55")
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Height-adjustable
Tiltable
Stand
- Features
Tray
- Max. load capacity
35 kg
No
100 x 100 mm
100 x 150 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
Show more
- Tilt range (bottom)
-10°
- Tilt range (top)
10°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Min. distance to floor/ceiling
120 cm
- Max. distance to floor/ceiling
132 cm
- Width
67.7 cm
- Height
154 cm
- Depth
54 mm
- Factory colour
Black
- Material (details)
Steel (powder-coated)
Plastic
- Weight
12 kg
- Dim
(W x H x D) 67.7 x 154 x 54 cm
- Add-on displays
1 Display(s)
Documents & Downloads
Datasheet
Datasheet 3730533 Reflecta TV Stand 55P-4040T schwarz TV trolley 81,3 cm (32") - 139,7 cm (55") Height-adjustable, Tiltable, Stand Tray
User & Safety Instructions
User & Safety Instructions 3730533 Reflecta TV Stand 55P-4040T schwarz TV trolley 81,3 cm (32") - 139,7 cm (55") Height-adjustable, Tiltable, Stand Tray
Description
Reflecta presents compact and mobile TV stand 55P-4040T for flat screens from 32" to 55", with up to 35 kg load capacity and storage area for accessories and peripherals
Compact and mobile TV stand for private and professional use
Mobile screen solutions need to do more than just carry a TV. They are supposed to adapt to different rooms and situations, while remaining easy to handle and convince with their design. With the TV stand 55P-4040T in black, Reflecta has developed a TV wagon that meets these requirements with sophisticated technology.
The TV stand 55P-4040T is a sophisticated design that was designed for screens from 32 to 55 inches. With a load capacity of up to 35 kilograms, the car offers a stable basis for most of the common television sets in this size segment. The VESA compatibility covers all relevant standard formats from 100x100 to 400x400 mm and thus enables a wide range of applications across different manufacturer models.
At the heart of the design is the telescopic pillar, which not only offers functional advantages in use, but also shows its strengths in packaging and logistics. Through the extendable design the packing dimensions are reduced considerably, WAS makes transport as well as storage more efficient. The height adjustment takes place via a quick-release spring locking and offers seven precise positions between 1020 and 1320 mm. This mechanical solution enables a tool-free adjustment, which proves to be time-saving in the practical application.
The VESA plate can also be tilted 10 degrees up or down without tools. This flexibility in screen orientation allows the viewing angle to be adapted to different room conditions and seating positions. An integrated direction indicator supports during installation.
The mobility of the car is achieved by four heavy-duty rollers, each equipped with a locking mechanism. This design allows you to easily move the entire system. When fixed, the stand provides a stable platform that retains its position even in the event of accidental contact.
Below the main bracket, there is an additional equipment rack that supports up to five kilograms and is adjustable in height. This storage space is suitable for set-top boxes, streaming devices, media players or other peripherals, which are needed in close proximity to the display. The integrated cable routing inside the column completes the concept and allows cables to be laid invisibly. The result is a tidy appearance without loosely hanging cables, WAS is appreciated especially in representative environments such as reception areas, meeting rooms or sales areas.
The total dimensions of 67.7 by 54 centimeters in the base area with a maximum height of 154 centimeters make the TV stand 55P-4040T a compact solution that can also be used in space-limited environments. The black powder coating gives the construction a neutral look, which fits into different styles of furnishings and color concepts.
The range of applications ranges from private living areas to office environments and conference rooms to catering establishments and hotels. Wherever flexibility in the display positioning is needed and a mobile solution offers advantages over a wall mounting, the TV-wagon is justified. The combination of tool-free operation, well thought-out cable management and robust processing makes it a practical choice for the daily use.
This text is machine translated.
Scope of delivery
- TV stand
- Fitting Material
- User manual.












