
Reflexion DVD1025 Portable TV + DVD 25.6 cm 10.1 inch EEC: E (A - G) Battery-powered

Number
Highlights & Details
Reflexion DVD1025 portable 10.1" LCD screen with DVD player and DVB-T2 HD tuner
- Portable TV + DVD
- Screen diagonal: 25.6 cm (10.1 inch)
- Battery-powered
Technical specifications
- Power consumption on (standard SD) 7.5 W.
- Power consumption "Off" <0.3 W
- Power consumption Standby <0.5 W
- Aspect ratio: 16:9
- 1024 x 600 pixels
- Screen size (cm) 25.6 cm
- Screen size (inches): 10.1 inches
- Visible screen area: 2.79 dm²
- Refresh rate / response time 50 Hz / 25 ms
- Viewing angle: Horizontal: 70° / vertical: 70°
- Contrast 600:1
- Brightness (cd/m²): 170 cd/m²
- Power supply: Current supply: Input voltage: AC: 100-240V~50/60Hz
- Power supply: Current supply: Output voltage: DC: 12V / 1.5A
- Input voltage device 12 V/DC / 1.5 A
- Average annual consumption (kWh/1000h): 7.5 kWh/1000 h.
- USB 1 (FAT32/Max. 32 GB)
- Integrated player ≡ : with integrated DVD player
- SUPPORTED PLAYBACK FORMATS ≡ : DVD, CD, CD-R/-RW, DVD-R/-RW, DVD+R/+RW, MP3, JPEG, VCD, AVI, MP4, MPEG, MPG, MOV, MKV, VOB, JPG, JPEG, BMP, PNG, MP3, AAC, WMA, VC1, WMV, WMA, MPG, MP3, VOB, AVI, MP4
- Shock resistance: DVD: 3s, VCD/CD 5s, MP3 = 60s
- Special features: Battery power
- Lithium: 2500mAh/7.4V
- Playback time 3 hrs
- OSD language: German, English, French, etc.
- Speakers: Max. 2x 2 W
- Power CONSUMPTION MAXIMUM: <12 W
- Peak luminance ratio in %: < 72%
- Mercury content included in mg / lead: 0mg / No.
- Storage temperature: -20°C to +60°C.
- Operating temperature: -5°C to +40°C.
- Weight (device): 0.95 kg
- Weight: 1.75 kg
- Features
Battery-powered
- Product type
Portable TV + DVD
- Screen size diagonal (inches)
10 inch
- Display technology
LCD
- Display resolution
1024 x 600 Pixel
- Image format
16:9
- Reception
DVB-T2 (aerial)
- Built-in player
built-in DVD player
- No. of USB ports
1 x
- Interfaces
Headphone input
AV (3.5mm)
AV (3.5mm)
microSD
- Power consumption (standby)
0.5 W
- Annual energy consumption
7.5 kWh
- Width
262 mm
- Height
40 mm
- Dim
(W x H x D) 262 x 40 x 186 mm
- Weight
0.95 kg
- Power supply (details)
12 V DC
- Power supply (LOV)
mains-powered
rechargeable
- Max. battery life
3 h
E (A - G)
- Depth
186 mm
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
25.6 cm
- Screen size diagonal (inches)
10.1 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
7.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3368921 Reflexion DVD1025 Portable TV + DVD 25.6 cm 10.1 inch EEC: E (A - G) Battery-powered
User & Safety Instructions
User & Safety Instructions 3368921 Reflexion DVD1025 Portable TV + DVD 25.6 cm 10.1 inch EEC: E (A - G) Battery-powered
User & Safety Instructions 3368921 Reflexion DVD1025 Portable TV + DVD 25.6 cm 10.1 inch EEC: E (A - G) Battery-powered
Warranty Terms
Warranty Terms 3368921 Reflexion DVD1025 Portable TV + DVD 25.6 cm 10.1 inch EEC: E (A - G) Battery-powered




