
Number
Technical specifications
- Player/recorder features ≡ : with display
- Player/recorder type (category): DVD player
- Power consumption "On": < 10W
- Power consumption in standby mode: < 1W
- HDMI output: 720p / 1080i / 1080p
- Power consumption AC: 100-240V~50/60Hz
- NTSC/PAL/AUTO
- 2.0, stereo, mono L/R, mix mono
- AC Power input (100-240V) 1
- HDMI OUT: 1
- AUDIO OUT: 1
- VIDEO OUT: 1
- YPbPr OUT: 1
- DVD, DVD+R/+RW, DVD-R/-RW, VCD, CD, CD-R/RW, HDCD, SVCD, PICTURE CD, MP3, AVI, DAT, JPEG, DVD-9, AVI (MPEG-1, MPEG-2, MPEG-4), MP3, JPG, JPEG
- USB PLAYBACK FORMATS: AVI (MPEG-1, MPEG-2, MPEG-4), MP3, JPG, JPEG
- USB specification: USB 2.0, max. 32 GB USB sticks
- USB file system format FAT, FAT32
- OSD language: English, German, French, etc.
- Device weight: 0.66kg
- Product type
DVD player
- Features
Display
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- Interfaces
HDMI® output
Audio line out
RCA (VHS)
YPbPr
- Power consumption (ON)
10 W
- Power consumption (standby)
1 W
- Power supply (details)
230 V AC
- Factory colour
Multicolour
- Dim
(W x H x D) 22.5 x 4.5 x 19 cm
- Width
22.5 cm
- Height
4.5 cm
- Depth
19 cm
- Weight
0.66 kg
- Content
1 pc(s)
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3368919 Reflexion DVD367 DVD player Display Multicolour
User & Safety Instructions
User & Safety Instructions 3368919 Reflexion DVD367 DVD player Display Multicolour
User & Safety Instructions 3368919 Reflexion DVD367 DVD player Display Multicolour
Warranty Terms
Warranty Terms 3368919 Reflexion DVD367 DVD player Display Multicolour




